Add To Favorites
LM2902Q4T General Purpose Amplifier 4 Circuit 16-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 € 0,33
10 0,26500 € 2,65
100 0,18040 € 18,04
500 0,13534 € 67,67
1.000 0,10150 € 101,50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-12417-1-ND
Copy   497-12417-1-ND
Quantity Available 26.485
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM2902Q4T

Copy   LM2902Q4T
Description IC OPAMP GP 1.3MHZ 16QFN
Copy   IC OPAMP GP 1.3MHZ 16QFN
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit 16-QFN (3x3)

Copy   General Purpose Amplifier 4 Circuit  16-QFN (3x3)
Documents & Media
Datasheets LM2902
Other Related Documents LM2902 View All Specifications
LM2902 View All Specifications
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Simulation Models LM2902 Spice Model
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 0.4 V/µs
Gain Bandwidth Product 1,3MHz
Current - Input Bias 20nA
Voltage - Input Offset 2mV
Current - Supply 1.5mA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 3 V ~ 30 V, ±1.5 V ~ 15 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number LM2902
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM324QT - STMicroelectronics | 497-12005-1-ND DigiKey Electronics
  • LM324QT
  • STMicroelectronics
  • IC OPAMP GP 1.3MHZ 16QFN
  • Unit Price € 0,35000
  • 497-12005-1-ND
  • STWD100NYWY3F - STMicroelectronics | 497-10058-1-ND DigiKey Electronics
  • STWD100NYWY3F
  • STMicroelectronics
  • IC WATCHDOG TIME CIRCUIT SOT23-5
  • Unit Price € 0,74000
  • 497-10058-1-ND
  • CIM10J221NC - Samsung Electro-Mechanics | 1276-6381-1-ND DigiKey Electronics
  • CIM10J221NC
  • Samsung Electro-Mechanics
  • FERRITE BEAD 220 OHM 0603 1LN
  • Unit Price € 0,09000
  • 1276-6381-1-ND
  • EXB-38V103JV - Panasonic Electronic Components | Y9103CT-ND DigiKey Electronics
  • EXB-38V103JV
  • Panasonic Electronic Components
  • RES ARRAY 4 RES 10K OHM 1206
  • Unit Price € 0,09000
  • Y9103CT-ND
  • CL21B104MOCNBNC - Samsung Electro-Mechanics | 1276-2452-1-ND DigiKey Electronics
  • CL21B104MOCNBNC
  • Samsung Electro-Mechanics
  • CAP ARRAY 0.1UF 16V X7R 0805
  • Unit Price € 0,33000
  • 1276-2452-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-12417-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-12417-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: € 0,09033
  • Digi-Reel® ? : 497-12417-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.485 - Immediate
  • Unit Price: Digi-Reel®

22:04:52 1/15/2019