Add To Favorites
SM16M1TK6 Pin Contact Tin Crimp 16-18 AWG Stamped
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 € 0,49
10 0,45900 € 4,59
25 0,41280 € 10,32
50 0,36700 € 18,35
100 0,35180 € 35,18
250 0,32120 € 80,30
500 0,30588 € 152,94
1.000 0,25236 € 252,36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SOU1260CT-ND
Copy   SOU1260CT-ND
Quantity Available 34.107
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM16M1TK6

Copy   SM16M1TK6
Description CONN PIN 16-18AWG TIN CRIMP
Copy   CONN PIN 16-18AWG TIN CRIMP
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Pin Contact Tin Crimp 16-18 AWG Stamped

Copy   Pin Contact Tin Crimp 16-18 AWG Stamped
Product Attributes Select All
Categories
Manufacturer Souriau
Series Trim Trio® SM/SC-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 16-18 AWG
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness 19.7µin (0.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With
  • UTG622-35PN - Souriau | SOU1094-ND DigiKey Electronics
  • UTG622-35PN
  • Souriau
  • CONN PLUG HSG MALE 35POS INLINE
  • Unit Price € 16,99000
  • SOU1094-ND
  • UTS6JC147P - Souriau | SOU1303-ND DigiKey Electronics
  • UTS6JC147P
  • Souriau
  • CONN PLUG HSG MALE 7POS INLINE
  • Unit Price € 16,44000
  • SOU1303-ND
  • SMS6R1 - Souriau | SOU1203-ND DigiKey Electronics
  • SMS6R1
  • Souriau
  • CONN RCPT 6POS PANEL MOUNT
  • Unit Price € 1,20000
  • SOU1203-ND
  • SMS12P-1 - Souriau | SOU1227-ND DigiKey Electronics
  • SMS12P-1
  • Souriau
  • CONN PLUG 12POS CABLE
  • Unit Price € 1,36000
  • SOU1227-ND
Tooling
  • RX2025GE1 - Souriau | SOU1264-ND DigiKey Electronics
  • RX2025GE1
  • Souriau
  • TOOL EXTRACT FOR SIZE 16 CONT
  • Unit Price € 52,11000
  • SOU1264-ND
  • S16SCML1 - Souriau | SOU1739-ND DigiKey Electronics
  • S16SCML1
  • Souriau
  • TOOL DIE CRIMP 14-18AWG 16CONT
  • Unit Price € 246,67000
  • SOU1739-ND
You May Also Be Interested In
  • SC16M1TK6 - Souriau | SOU1256CT-ND DigiKey Electronics
  • SC16M1TK6
  • Souriau
  • CONN SOCKET 16-18AWG TIN CRIMP
  • Unit Price € 0,58000
  • SOU1256CT-ND
  • SMS12P-1 - Souriau | SOU1227-ND DigiKey Electronics
  • SMS12P-1
  • Souriau
  • CONN PLUG 12POS CABLE
  • Unit Price € 1,36000
  • SOU1227-ND
  • SM14M1TK6 - Souriau | SOU1259CT-ND DigiKey Electronics
  • SM14M1TK6
  • Souriau
  • CONN PIN 14AWG TIN CRIMP
  • Unit Price € 0,49000
  • SOU1259CT-ND
  • RX2025GE1 - Souriau | SOU1264-ND DigiKey Electronics
  • RX2025GE1
  • Souriau
  • TOOL EXTRACT FOR SIZE 16 CONT
  • Unit Price € 52,11000
  • SOU1264-ND
  • S16SCML1 - Souriau | SOU1739-ND DigiKey Electronics
  • S16SCML1
  • Souriau
  • TOOL DIE CRIMP 14-18AWG 16CONT
  • Unit Price € 246,67000
  • SOU1739-ND
Additional Resources
Standard Package ? 1
Other Names SOU1260CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SOU1260TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 33.000 - Immediate
  • Unit Price: € 0,20856

15:33:37 1/20/2019