Add To Favorites
RMDXK-10D28 Coax, Socket Center, Assembly Contact Gold Crimp 26 AWG Coaxial
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,63000 € 11,63
10 10,57000 € 105,70
25 10,30560 € 257,64
50 9,51300 € 475,65
100 8,98450 € 898,45
250 8,19176 € 2.047,94
500 7,66326 € 3.831,63
1.000 7,02905 € 7.029,05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SOU1242-ND
Copy   SOU1242-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RMDXK-10D28

Copy   RMDXK-10D28
Description CONN SCKT COAX 26AWG GOLD CRIMP
Copy   CONN SCKT COAX 26AWG GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Coax, Socket Center, Assembly Contact Gold Crimp 26 AWG Coaxial

Copy   Coax, Socket Center, Assembly Contact Gold Crimp 26 AWG Coaxial
Product Attributes Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Trim Trio® RMDX/RCDX
Packaging ? Bulk ?
Part Status Active
Type Coaxial
Pin or Socket Coax, Socket Center, Assembly
Contact Termination Crimp
Wire Gauge 26 AWG
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 29.5µin (0.75µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With
  • UTG61619PN - SOURIAU-SUNBANK | SOU1088-ND DigiKey Electronics
  • UTG61619PN
  • SOURIAU-SUNBANK
  • CONN PLUG HSG MALE 19POS INLINE
  • Unit Price € 14,63000
  • SOU1088-ND
  • UTG612-8PN - SOURIAU-SUNBANK | SOU1085-ND DigiKey Electronics
  • UTG612-8PN
  • SOURIAU-SUNBANK
  • CONN PLUG HSNG MALE 8POS INLINE
  • Unit Price € 14,01000
  • SOU1085-ND
  • UTS6JC128P - SOURIAU-SUNBANK | SOU1301-ND DigiKey Electronics
  • UTS6JC128P
  • SOURIAU-SUNBANK
  • CONN PLUG HSNG MALE 8POS INLINE
  • Unit Price € 15,57000
  • SOU1301-ND
  • UTG614-12PN - SOURIAU-SUNBANK | SOU1087-ND DigiKey Electronics
  • UTG614-12PN
  • SOURIAU-SUNBANK
  • CONN PLUG HSG MALE 12POS INLINE
  • Unit Price € 14,39000
  • SOU1087-ND
You May Also Be Interested In
  • RCDXK-1D28 - SOURIAU-SUNBANK | SOU1241-ND DigiKey Electronics
  • RCDXK-1D28
  • SOURIAU-SUNBANK
  • CONN PIN COAX 26AWG GOLD CRIMP
  • Unit Price € 11,24000
  • SOU1241-ND
  • RX2025GE1 - SOURIAU-SUNBANK | SOU1264-ND DigiKey Electronics
  • RX2025GE1
  • SOURIAU-SUNBANK
  • TOOL EXTRACT FOR SIZE 16 CONT
  • Unit Price € 52,47000
  • SOU1264-ND
Additional Resources
Standard Package ? 50
Other Names RMDXK10D28
SOU1242

13:47:59 7/16/2019