Add To Favorites
SIT9102AI-232H25S125.00000X 125MHz LVDS Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,76000 € 8,76
10 8,21400 € 82,14
50 7,94080 € 397,04
100 7,66680 € 766,68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1517-1-ND
Copy   1473-1517-1-ND
Quantity Available 2.678
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT9102AI-232H25S125.00000X

Copy   SIT9102AI-232H25S125.00000X
Description MEMS OSC 125.0000MHZ LVDS SMD
Copy   MEMS OSC 125.0000MHZ LVDS SMD
Detailed Description

125MHz LVDS Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead

Copy   125MHz  LVDS Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT9102
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Frequency 125MHz
Function Standby (Power Down)
Output LVDS
Voltage - Supply 2.5V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 76mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1473-1517-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1517-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.500 - Immediate
  • Unit Price: € 6,98232
  • Digi-Reel® ? : 1473-1517-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.678 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 1473-1302-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 14 - Immediate
  • Unit Price: € 7,98000

03:41:35 3/21/2019