Add To Favorites
SIT8924BM-21-XXX-000.FP0000G XO (Standard) LVCMOS 1MHz ~ 110MHz Programmable Oscillator 1.8V, 2.5 V ~ 3.3 V 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,91000 € 4,91
10 4,65100 € 46,51
50 4,39300 € 219,65
100 4,13450 € 413,45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1617-1-ND
Copy   1473-1617-1-ND
Quantity Available 183
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8924BM-21-XXX-000.FP0000G

Copy   SIT8924BM-21-XXX-000.FP0000G
Description MEMS OSC PROG BLANK 1MHZ-110MHZ
Copy   MEMS OSC PROG BLANK 1MHZ-110MHZ
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

XO (Standard) LVCMOS 1MHz ~ 110MHz Programmable Oscillator 1.8V, 2.5 V ~ 3.3 V 4-SMD, No Lead

Copy   XO (Standard) LVCMOS 1MHz ~ 110MHz Programmable Oscillator 1.8V, 2.5 V ~ 3.3 V  4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8924B
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 110MHz
Function -
Output LVCMOS
Voltage - Supply 1.8V, 2.5 V ~ 3.3 V
Frequency Stability ±20ppm
Frequency Stability (Total) ±20ppm
Operating Temperature -55°C ~ 125°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 4.8mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height 0.032" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price € 216,06000
  • 1473-1000-ND
You May Also Be Interested In
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price € 216,06000
  • 1473-1000-ND
Additional Resources
Standard Package ? 1
Other Names 1473-1617-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1617-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: € 3,76536
  • Digi-Reel® ? : 1473-1617-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 183 - Immediate
  • Unit Price: Digi-Reel®

19:14:47 1/20/2019