Add To Favorites
SIT8008BI-71-XXX-000.FP0000E XO (Standard) LVCMOS 1MHz ~ 110MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 € 1,02
10 0,90300 € 9,03
50 0,84340 € 42,17
100 0,74540 € 74,54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1525-1-ND
Copy   1473-1525-1-ND
Quantity Available 2.178
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8008BI-71-XXX-000.FP0000E

Copy   SIT8008BI-71-XXX-000.FP0000E
Description MEMS OSC PROG BLANK 1MHZ-110MHZ
Copy   MEMS OSC PROG BLANK 1MHZ-110MHZ
Detailed Description

XO (Standard) LVCMOS 1MHz ~ 110MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead

Copy   XO (Standard) LVCMOS 1MHz ~ 110MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8008B
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 110MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 1.8V, 2.5V ~ 3.3V
Frequency Stability -
Frequency Stability (Total) ±20ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 4.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height 0.031" (0.79mm)
Current - Supply (Disable) (Max) 4,2mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price € 215,56000
  • 1473-1000-ND
  • CPPX4-A5BC - Cardinal Components Inc. | X4HS2-ND DigiKey Electronics
  • CPPX4-A5BC
  • Cardinal Components Inc.
  • OSC PROG BLANK 500KHZ-133MHZ
  • Unit Price € 4,89000
  • X4HS2-ND
  • LM339DT - STMicroelectronics | 497-1588-1-ND DigiKey Electronics
  • LM339DT
  • STMicroelectronics
  • IC COMPARATOR LP QUAD 14-SOIC
  • Unit Price € 0,31000
  • 497-1588-1-ND
  • MC14541BDR2G - ON Semiconductor | MC14541BDR2GOSCT-ND DigiKey Electronics
  • MC14541BDR2G
  • ON Semiconductor
  • IC OSC PROG TIMER 3MHZ 14SOIC
  • Unit Price € 0,35000
  • MC14541BDR2GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 1473-1525-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1525-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: € 0,53591
  • Digi-Reel® ? : 1473-1525-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.178 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1473-1697-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: € 0,81024
  • Cut Tape (CT) ? : 1473-1697-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 324 - Immediate
  • Unit Price: € 1,11000
  • Digi-Reel® ? : 1473-1697-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 324 - Immediate
  • Unit Price: Digi-Reel®

22:22:38 2/20/2019