Add To Favorites
C8051F320-GQR 8051 C8051F32x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,43000 € 5,43
25 5,23200 € 130,80
100 5,21420 € 521,42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C8051F320-GQRCT-ND
Copy   C8051F320-GQRCT-ND
Quantity Available 255
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C8051F320-GQR

Copy   C8051F320-GQR
Description IC MCU 8BIT 16KB FLASH 32LQFP
Copy   IC MCU 8BIT 16KB FLASH 32LQFP
Detailed Description

8051 C8051F32x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)

Copy   8051 C8051F32x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Documents & Media
Datasheets C8051F320/1
Product Training Modules Serial Communication Overview
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series C8051F32x
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Core Processor 8051
Core Size 8-Bit
Speed 25MHz
Connectivity SMBus (2-Wire/I²C), SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O 25
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2.25K x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V
Data Converters A/D 17x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • DEBUGADPTR1-USB - Silicon Labs | 336-1182-ND DigiKey Electronics
  • DEBUGADPTR1-USB
  • Silicon Labs
  • USB DEBUG ADAPTER 8-BIT
  • Unit Price € 30,61000
  • 336-1182-ND
  • C8051F320DK - Silicon Labs | 336-1260-ND DigiKey Electronics
  • C8051F320DK
  • Silicon Labs
  • C8051F32X EVAL BRD
  • Unit Price € 86,60000
  • 336-1260-ND
  • TOOLSTICK320PP - Silicon Labs | 336-1448-ND DigiKey Electronics
  • TOOLSTICK320PP
  • Silicon Labs
  • ADAPTER PROGRAM TOOLSTICK F320
  • Unit Price € 60,14000
  • 336-1448-ND
You May Also Be Interested In
  • C8051F320-GQ - Silicon Labs | 336-1259-ND DigiKey Electronics
  • C8051F320-GQ
  • Silicon Labs
  • IC MCU 8BIT 16KB FLASH 32LQFP
  • Unit Price € 5,43000
  • 336-1259-ND
Additional Resources
Standard Package ? 1
Other Names C8051F320-GQRCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 336-1259-ND
  • Minimum Quantity: 1
  • Quantity Available: 726 - Immediate
  • Unit Price: € 5,43000
  • Tape & Reel (TR) ? : C8051F320-GQRTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: € 5,06232
  • Digi-Reel® ? : C8051F320-GQRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 255 - Immediate
  • Unit Price: Digi-Reel®

06:36:38 3/24/2019