Add To Favorites
RUT2012FR100CS 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 € 0,27
10 0,22800 € 2,28
25 0,16600 € 4,15
50 0,12040 € 6,02
100 0,08930 € 8,93
250 0,06852 € 17,13
500 0,05398 € 26,99
1.000 0,03737 € 37,37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6170-1-ND
Copy   1276-6170-1-ND
Quantity Available 151.278
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RUT2012FR100CS

Copy   RUT2012FR100CS
Description RES 0.1 OHM 1% 1/4W 0805
Copy   RES 0.1 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film

Copy   100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RUT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Current Sense, Moisture Resistant
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6170-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6170-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 150.000 - Immediate
  • Unit Price: € 0,02830
  • Digi-Reel® ? : 1276-6170-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 151.278 - Immediate
  • Unit Price: Digi-Reel®

05:06:56 4/22/2019