Add To Favorites
RU1608FR100CS 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 € 0,33
10 0,23700 € 2,37
25 0,17520 € 4,38
50 0,12920 € 6,46
100 0,09480 € 9,48
250 0,07832 € 19,58
500 0,06458 € 32,29
1.000 0,04672 € 46,72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6155-1-ND
Copy   1276-6155-1-ND
Quantity Available 287.740
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RU1608FR100CS

Copy   RU1608FR100CS
Description RES 0.1 OHM 1% 1/4W 0603
Copy   RES 0.1 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Thick Film

Copy   100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Thick Film
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RU
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Current Sense, Moisture Resistant
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6155-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6155-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 285.000 - Immediate
  • Unit Price: € 0,03747
  • Digi-Reel® ? : 1276-6155-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 287.740 - Immediate
  • Unit Price: Digi-Reel®

23:17:01 1/22/2019