Add To Favorites
CL32B106KOULNNE 10µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 € 0,39
10 0,27300 € 2,73
100 0,16380 € 16,38
500 0,12284 € 61,42
1.000 0,10373 € 103,73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-3324-1-ND
Copy   1276-3324-1-ND
Quantity Available 35.430
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL32B106KOULNNE

Copy   CL32B106KOULNNE
Description CAP CER 10UF 16V X7R 1210
Copy   CAP CER 10UF 16V X7R 1210
Detailed Description

10µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy   10µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Documents & Media
Datasheets CL32B106KOULNNE Spec
MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules High Cap MLCC Family
High Capacitance MLCC
Environmental Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
HTML Datasheet CL Series, MLCC Datasheet
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-3324-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3324-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 34.000 - Immediate
  • Unit Price: € 0,08545
  • Digi-Reel® ? : 1276-3324-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.430 - Immediate
  • Unit Price: Digi-Reel®

00:43:14 1/20/2019