Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 € 0,22
10 0,15100 € 1,51
100 0,08540 € 8,54
500 0,06028 € 30,14
1.000 0,05274 € 52,74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-2874-1-ND
Copy   1276-2874-1-ND
Quantity Available 327.651
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL21F225ZAFNNNE

Copy   CL21F225ZAFNNNE
Description CAP CER 2.2UF 25V Y5V 0805
Copy   CAP CER 2.2UF 25V Y5V 0805
Detailed Description

2.2µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)

Copy   2.2µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Documents & Media
Datasheets CL21F225ZAFNNNE Spec
MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules High Cap MLCC Family
High Capacitance MLCC
Environmental Information MLCC RoHS Compliance
Featured Product Multi-Layer Ceramic Capacitors
HTML Datasheet CL Series, MLCC Datasheet
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2,2µF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-2874-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2874-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 326.000 - Immediate
  • Unit Price: € 0,04805
  • Digi-Reel® ? : 1276-2874-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 327.651 - Immediate
  • Unit Price: Digi-Reel®

07:30:22 4/26/2019