Add To Favorites
CL10A106MPNNHBC 10µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 € 0,33
10 0,22500 € 2,25
100 0,12770 € 12,77
500 0,09010 € 45,05
1.000 0,07884 € 78,84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6775-1-ND
Copy   1276-6775-1-ND
Quantity Available 523.779
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL10A106MPNNHBC

Copy   CL10A106MPNNHBC
Description CAP CER 10UF 10V X5R 0603
Copy   CAP CER 10UF 10V X5R 0603
Detailed Description

10µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy   10µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Documents & Media
Datasheets CL10A106MPNNHBC Spec
MLCC Catalog
Product Training Modules High Capacitance MLCC
Environmental Information MLCC RoHS 2 Compliance
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.041" (1.05mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6775-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6775-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 520.000 - Immediate
  • Unit Price: € 0,06039
  • Digi-Reel® ? : 1276-6775-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 523.779 - Immediate
  • Unit Price: Digi-Reel®

13:45:21 1/20/2019