Add To Favorites
CIGT252010EH1R0MNE 1µH Unshielded Thin Film Inductor 4.1A 30 mOhm Max 1008 (2520 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 € 0,24
10 0,22000 € 2,20
100 0,15110 € 15,11
500 0,12916 € 64,58
1.000 0,09894 € 98,94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6929-1-ND
Copy   1276-6929-1-ND
Quantity Available 26.722
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIGT252010EH1R0MNE

Copy   CIGT252010EH1R0MNE
Description FIXED IND 1UH 4.1A 30MOHM SMD
Copy   FIXED IND 1UH 4.1A 30MOHM SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1µH Unshielded Thin Film Inductor 4.1A 30 mOhm Max 1008 (2520 Metric)

Copy   1µH Unshielded Thin Film Inductor 4.1A 30 mOhm Max 1008 (2520 Metric)
Documents & Media
Datasheets CIGT252010EH1R0MNE Spec
Product Training Modules Metal Composite Power Inductors
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIGT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Metal Composite
Inductance 1µH
Tolerance ±20%
Current Rating 4,1A
Current - Saturation 5A
Shielding Unshielded
DC Resistance (DCR) 30 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1276-6929-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6929-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: € 0,08125
  • Digi-Reel® ? : 1276-6929-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.722 - Immediate
  • Unit Price: Digi-Reel®

16:50:38 1/22/2019