Add To Favorites
UCR006YVPFLR560 560 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 € 0,52
10 0,37200 € 3,72
25 0,29040 € 7,26
50 0,24560 € 12,28
100 0,19350 € 19,35
250 0,16372 € 40,93
500 0,13394 € 66,97
1.000 0,10418 € 104,18
5.000 0,09898 € 494,89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RHM1712-1-ND
Copy   RHM1712-1-ND
Quantity Available 29.745
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCR006YVPFLR560

Copy   UCR006YVPFLR560
Description RES 0.56 OHM 1% 1/10W 0201
Copy   RES 0.56 OHM 1% 1/10W 0201
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

560 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Thick Film

Copy   560 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Thick Film
Documents & Media
Datasheets UCR Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series UCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 560 mOhms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Current Sense
Temperature Coefficient 0/ +300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max) 0.011" (0.28mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RHM1712-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1712-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: € 0,08626
  • Digi-Reel® ? : RHM1712-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.745 - Immediate
  • Unit Price: Digi-Reel®

10:55:04 6/25/2019