Add To Favorites
BMD-200-B-R
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,19000 € 13,19
10 11,93500 € 119,35
25 10,99240 € 274,81
100 10,05030 € 1.005,03
250 9,42212 € 2.355,53
500 8,79398 € 4.396,99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1604-1004-1-ND
Copy   1604-1004-1-ND
Quantity Available 4.141
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BMD-200-B-R

Copy   BMD-200-B-R
Description RF TXRX MOD BLUETOOTH CHIP ANT
Copy   RF TXRX MOD BLUETOOTH CHIP ANT
Documents & Media
Datasheets BMD-200 Datasheet
BMD-200 Brief
Other Related Documents De-risking IoT Wireless Design
Mfg Application Notes BMD-200-AN-2 Programming Guide
Environmental Information BMD-100,200,300 Compliance Statement
Design Resources Development Tool Selector
Mfg CAD Models BMD-200.stp
PCN Part Status Change BMD-200 NRND 3/Jan/2018
Product Attributes Select All
Categories
Manufacturer Rigado, Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
RF Family/Standard Bluetooth
Protocol Bluetooth v4.1
Modulation GFSK
Frequency 2.4GHz
Data Rate 2Mbps
Power - Output 4dBm
Sensitivity -93dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Chip
Utilized IC / Part nRF51822
Memory Size 256kB Flash, 32kB RAM
Voltage - Supply 1.8V ~ 3.6V
Current - Receiving 12.6mA ~ 13.4mA
Current - Transmitting 8mA ~ 16mA
Mounting Type Surface Mount
Operating Temperature -25°C ~ 75°C
Package / Case 26-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
For Use With
  • BMD-200-EVAL-M - Rigado, Inc. | 1604-1000-ND DigiKey Electronics
  • BMD-200-EVAL-M
  • Rigado, Inc.
  • EVAL KIT W/MBED PROGRAMMER
  • Unit Price € 51,97000
  • 1604-1000-ND
  • BMD-200-EVAL-S - Rigado, Inc. | 1604-1001-ND DigiKey Electronics
  • BMD-200-EVAL-S
  • Rigado, Inc.
  • EVAL KIT SEGGER JLINK-OB PROGRAM
  • Unit Price € 51,97000
  • 1604-1001-ND
You May Also Be Interested In
  • BMD-200-EVAL-S - Rigado, Inc. | 1604-1001-ND DigiKey Electronics
  • BMD-200-EVAL-S
  • Rigado, Inc.
  • EVAL KIT SEGGER JLINK-OB PROGRAM
  • Unit Price € 51,97000
  • 1604-1001-ND
  • BMD-200-EVAL-M - Rigado, Inc. | 1604-1000-ND DigiKey Electronics
  • BMD-200-EVAL-M
  • Rigado, Inc.
  • EVAL KIT W/MBED PROGRAMMER
  • Unit Price € 51,97000
  • 1604-1000-ND
  • BMD-200-A-R - Rigado, Inc. | 1604-1003-1-ND DigiKey Electronics
  • BMD-200-A-R
  • Rigado, Inc.
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price € 12,58000
  • 1604-1003-1-ND
  • AK09915C - AKM Semiconductor Inc. | 974-1149-1-ND DigiKey Electronics
  • AK09915C
  • AKM Semiconductor Inc.
  • SENSOR HALL I2C/SPI 14WLCSP
  • Unit Price € 4,86000
  • 974-1149-1-ND
Additional Resources
Standard Package ? 1
Other Names 1604-1004-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1604-1004-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: € 7,95646
  • Digi-Reel® ? : 1604-1004-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.141 - Immediate
  • Unit Price: Digi-Reel®

13:56:27 2/23/2019