Add To Favorites
RT9068-33GSP Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOP-EP
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 € 0,80
10 0,71200 € 7,12
25 0,64320 € 16,08
100 0,56250 € 56,25
250 0,49364 € 123,41
500 0,43626 € 218,13
1.000 0,34441 € 344,41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1028-1315-1-ND
Copy   1028-1315-1-ND
Quantity Available 65.752
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT9068-33GSP

Copy   RT9068-33GSP
Description IC REG LINEAR 3.3V 50MA 8SOP-EP
Copy   IC REG LINEAR 3.3V 50MA 8SOP-EP
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOP-EP

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  50mA 8-SOP-EP
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.23V @ 50mA
Current - Output 50mA
Current - Quiescent (Iq) 40µA
PSRR 65dB (50mA)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOP-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • RT9068-50GSP - Richtek USA Inc. | 1028-1316-1-ND DigiKey Electronics
  • RT9068-50GSP
  • Richtek USA Inc.
  • IC REG LINEAR 5V 50MA 8SOP-EP
  • Unit Price € 0,80000
  • 1028-1316-1-ND
  • RT9068-33GFP - Richtek USA Inc. | 1028-1508-1-ND DigiKey Electronics
  • RT9068-33GFP
  • Richtek USA Inc.
  • IC REG LINEAR 3.3V 50MA 8MSOP
  • Unit Price € 1,58000
  • 1028-1508-1-ND
  • DMG2305UX-7 - Diodes Incorporated | DMG2305UX-7DICT-ND DigiKey Electronics
  • DMG2305UX-7
  • Diodes Incorporated
  • MOSFET P-CH 20V 4.2A SOT23
  • Unit Price € 0,38000
  • DMG2305UX-7DICT-ND
  • TPSM84209RKHT - Texas Instruments | 296-49513-1-ND DigiKey Electronics
  • TPSM84209RKHT
  • Texas Instruments
  • DC DC CONVERTER 1.2-6V 15W
  • Unit Price € 4,41000
  • 296-49513-1-ND
  • 1N5819 - ON Semiconductor | 1N5819FSCT-ND DigiKey Electronics
  • 1N5819
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 1A DO41
  • Unit Price € 0,34000
  • 1N5819FSCT-ND
Additional Resources
Standard Package ? 1
Other Names 1028-1315-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1315-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 62.500 - Immediate
  • Unit Price: € 0,31227
  • Digi-Reel® ? : 1028-1315-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 65.752 - Immediate
  • Unit Price: Digi-Reel®

18:19:17 3/19/2019