Add To Favorites
RT9058-50GV Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA SOT-23-3
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 € 0,62
10 0,54200 € 5,42
25 0,47960 € 11,99
100 0,41790 € 41,79
250 0,36368 € 90,92
500 0,30952 € 154,76
1.000 0,24762 € 247,62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1028-1254-1-ND
Copy   1028-1254-1-ND
Quantity Available 39.805
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT9058-50GV

Copy   RT9058-50GV
Description IC REG LINEAR 5V 100MA SOT23-3
Copy   IC REG LINEAR 5V 100MA SOT23-3
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA SOT-23-3

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA SOT-23-3
Documents & Media
Datasheets RT9058
Environmental Information RoHS2 Cert
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 10mA
Current - Output 100mA
Current - Quiescent (Iq) 3,5µA
Current - Supply (Max) 5µA
PSRR 70dB ~ 40dB (100Hz ~ 100kHz)
Control Features -
Protection Features Over Current
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • RT9058-33GV - Richtek USA Inc. | 1028-1253-1-ND DigiKey Electronics
  • RT9058-33GV
  • Richtek USA Inc.
  • IC REG LINEAR 3.3V 100MA SOT23-3
  • Unit Price € 0,62000
  • 1028-1253-1-ND
  • ZMR500FTA - Diodes Incorporated | ZMR500FCT-ND DigiKey Electronics
  • ZMR500FTA
  • Diodes Incorporated
  • IC REG LINEAR 5V 50MA SOT23-3
  • Unit Price € 0,72000
  • ZMR500FCT-ND
  • MCP1501T-25E/CHY - Microchip Technology | MCP1501T-25E/CHYCT-ND DigiKey Electronics
  • MCP1501T-25E/CHY
  • Microchip Technology
  • IC VREF SERIES 2.5V
  • Unit Price € 0,68000
  • MCP1501T-25E/CHYCT-ND
  • RT9069-50GB - Richtek USA Inc. | 1028-1505-1-ND DigiKey Electronics
  • RT9069-50GB
  • Richtek USA Inc.
  • IC REG LINEAR 5V 200MA SOT23-5
  • Unit Price € 0,66000
  • 1028-1505-1-ND
  • PIC12F1572-E/MS - Microchip Technology | PIC12F1572-E/MS-ND DigiKey Electronics
  • PIC12F1572-E/MS
  • Microchip Technology
  • IC MCU 8BIT 3.5KB FLASH 8MSOP
  • Unit Price € 0,59000
  • PIC12F1572-E/MS-ND
Additional Resources
Standard Package ? 1
Other Names 1028-1254-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1254-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 39.000 - Immediate
  • Unit Price: € 0,21799
  • Digi-Reel® ? : 1028-1254-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.805 - Immediate
  • Unit Price: Digi-Reel®

03:39:28 2/21/2019