Add To Favorites
QBLP655-IG Green 525nm LED Indication - Discrete 3.1V 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 € 0,38
10 0,27600 € 2,76
25 0,22560 € 5,64
100 0,18050 € 18,05
250 0,15228 € 38,07
500 0,12972 € 64,86
1.000 0,10152 € 101,52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1516-1099-1-ND
Copy   1516-1099-1-ND
Quantity Available 93.361
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QBLP655-IG

Copy   QBLP655-IG
Description LED GREEN CLEAR 1205 SMD
Copy   LED GREEN CLEAR 1205 SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Green 525nm LED Indication - Discrete 3.1V 4-SMD, No Lead

Copy   Green 525nm LED Indication - Discrete 3.1V 4-SMD, No Lead
Documents & Media
Datasheets QBLP655 Series
Environmental Information RoHS 2 Declaration of Conformity
Featured Product QBLP655 Series - 3.2 x 1.6 x 1.1 mm Chip LED
Product Attributes Select All
Categories
Manufacturer QT Brightek (QTB)
Series QBLP655
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 330mcd
Lens Style Square with Flat Top
Lens Size 1.20mm
Voltage - Forward (Vf) (Typ) 3.1V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak -
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package 1205
Size / Dimension 3.20mm L x 1.20mm W
Height (Max) 1.14mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 5988281107F - Dialight | 350-2054-1-ND DigiKey Electronics
  • 5988281107F
  • Dialight
  • LED GREEN CLEAR 1206 SMD
  • Unit Price € 0,70000
  • 350-2054-1-ND
  • UA78M33CDCYR - Texas Instruments | 296-13424-1-ND DigiKey Electronics
  • UA78M33CDCYR
  • Texas Instruments
  • IC REG LIN 3.3V 500MA SOT223-4
  • Unit Price € 0,52000
  • 296-13424-1-ND
  • BZX84C3V6-7-F - Diodes Incorporated | BZX84C3V6-FDICT-ND DigiKey Electronics
  • BZX84C3V6-7-F
  • Diodes Incorporated
  • DIODE ZENER 3.6V 300MW SOT23-3
  • Unit Price € 0,17000
  • BZX84C3V6-FDICT-ND
  • UA78M33CDCY - Texas Instruments | 296-27140-5-ND DigiKey Electronics
  • UA78M33CDCY
  • Texas Instruments
  • IC REG LIN 3.3V 500MA SOT223-4
  • Unit Price € 0,50000
  • 296-27140-5-ND
  • MSP430G2101IPW14R - Texas Instruments | 296-27469-1-ND DigiKey Electronics
  • MSP430G2101IPW14R
  • Texas Instruments
  • IC MCU 16BIT 1KB FLASH 14TSSOP
  • Unit Price € 1,14000
  • 296-27469-1-ND
Additional Resources
Standard Package ? 1
Other Names 1516-1099-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1099-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 93.000 - Immediate
  • Unit Price: € 0,09229
  • Digi-Reel® ? : 1516-1099-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 93.361 - Immediate
  • Unit Price: Digi-Reel®

11:29:11 1/22/2019