Add To Favorites
HX5020NLT Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,74000 € 14,74
10 11,23000 € 112,30
25 10,35240 € 258,81
50 10,00160 € 500,08
100 9,82620 € 982,62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-1762-1-ND
Copy   553-1762-1-ND
Quantity Available 1.049
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HX5020NLT

Copy   HX5020NLT
Description TRANSFORMER MODULE GIGABIT 2PORT
Copy   TRANSFORMER MODULE GIGABIT 2PORT
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount

Copy    Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Documents & Media
Datasheets HX5020NL Drawing
1000Base-T Magnetics Modules
Other Related Documents Packages FNL vs. NL
PCN Design/Specification Thermoplastic Header Design 28/Jun/2013
PCN Other Halo Injunction Res 1/Sep/2015
HTML Datasheet 1000Base-T Magnetics Modules
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance -
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 1.100" L x 0.297" W (27.94mm x 7.54mm)
Height - Seated (Max) 0.341" (8.66mm)
Operating Temperature -40°C ~ 85°C
Weight 0.06 oz (1.71g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HX5020NL - Pulse Electronics Network | 553-1432-5-ND DigiKey Electronics
  • HX5020NL
  • Pulse Electronics Network
  • MODULE DL GIGABIT ETHER LAN 48P
  • Unit Price € 14,04000
  • 553-1432-5-ND
Additional Resources
Standard Package ? 1
Other Names 553-1762-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1762-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: € 8,86912
  • Digi-Reel® ? : 553-1762-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.049 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 553-1432-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 580 - Immediate
    5.475 - Factory Stock ?
  • Unit Price: € 14,04000

04:53:54 6/17/2019