Add To Favorites
HX5004NLT Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,92000 € 9,92
10 7,32700 € 73,27
25 6,76280 € 169,07
50 6,53740 € 326,87
100 6,35700 € 635,70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-1760-1-ND
Copy   553-1760-1-ND
Quantity Available 2.768
Can ship immediately

Factory Stock ?: 9.276
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HX5004NLT

Copy   HX5004NLT
Description TRANSFORMER MODULE GIGABIT 1PORT
Copy   TRANSFORMER MODULE GIGABIT 1PORT
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount

Copy    Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance -
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type Surface Mount
Size / Dimension 0.690" L x 0.480" W (17.53mm x 12.20mm)
Height - Seated (Max) 0.227" (5.76mm)
Operating Temperature -40°C ~ 85°C
Weight 0.06 oz (1.71g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • TLV70025DCKR - Texas Instruments | 296-27793-1-ND DigiKey Electronics
  • TLV70025DCKR
  • Texas Instruments
  • IC REG LINEAR 2.5V 200MA SC70-5
  • Unit Price € 0,43000
  • 296-27793-1-ND
  • HX5004NL - Pulse Electronics Network | 553-1343-ND DigiKey Electronics
  • HX5004NL
  • Pulse Electronics Network
  • MODULE SINGLE GIGABIT LAN 24SOIC
  • Unit Price € 9,63000
  • 553-1343-ND
  • H5007NLT - Pulse Electronics Network | 553-1535-1-ND DigiKey Electronics
  • H5007NLT
  • Pulse Electronics Network
  • TRANSFORMER MODULE GIGABIT 1PORT
  • Unit Price € 7,12000
  • 553-1535-1-ND
  • W83627DHG-PT - Nuvoton Technology Corporation of America | W83627DHG-PT-ND DigiKey Electronics
  • W83627DHG-PT
  • Nuvoton Technology Corporation of America
  • IC I/O CONTROLLER 128-QFP
  • Unit Price € 4,21000
  • W83627DHG-PT-ND
  • SN74LVC1G08DCKT - Texas Instruments | 296-26593-1-ND DigiKey Electronics
  • SN74LVC1G08DCKT
  • Texas Instruments
  • IC GATE AND 1CH 2-INP SC70-5
  • Unit Price € 0,74000
  • 296-26593-1-ND
Additional Resources
Standard Package ? 1
Other Names 553-1760-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1760-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 2.700 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: € 5,77910
  • Digi-Reel® ? : 553-1760-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.768 - Immediate
    9.276 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 553-1343-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.128 - Immediate
  • Unit Price: € 9,63000

07:07:44 6/26/2019