Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 23,30000 € 23,30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1046-1104-1-ND
Copy   1046-1104-1-ND
Quantity Available 12.610
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE42820MLBA-X

Copy   PE42820MLBA-X
Description IC RF SWITCH SPDT 2.7GHZ 32QFN
Copy   IC RF SWITCH SPDT 2.7GHZ 32QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Switch IC General Purpose SPDT 2.7GHz 50 Ohm 32-QFN (5x5)

Copy   RF Switch IC General Purpose SPDT 2.7GHz 50 Ohm 32-QFN (5x5)
Documents & Media
Datasheets PE42820 Specification
Design Resources Development Tool Selector
IoT Product Selector
EDA / CAD Models PE42820MLBA-X by SnapEDA
Product Attributes Select All
Categories
Manufacturer pSemi
Series UltraCMOS®, HaRP™
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type General Purpose
Topology Reflective
Circuit SPDT
Frequency Range 30MHz ~ 2.7GHz
Isolation 24dB
Insertion Loss 0.7dB
Test Frequency 2.7GHz
P1dB -
IIP3 81dBm
Features -
Impedance 50 Ohm
Voltage - Supply 2.3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EK42820-02 - pSemi | 1046-1100-ND DigiKey Electronics
  • EK42820-02
  • pSemi
  • EVAL BOARD RF SWITCH SPDT
  • Unit Price € 218,68000
  • 1046-1100-ND
You May Also Be Interested In
  • PE42422MLAA-Z - pSemi | 1046-1062-1-ND DigiKey Electronics
  • PE42422MLAA-Z
  • pSemi
  • IC RF SWITCH SPDT 6GHZ 12QFN
  • Unit Price € 1,15000
  • 1046-1062-1-ND
  • AD7091R-5BRUZ - Analog Devices Inc. | AD7091R-5BRUZ-ND DigiKey Electronics
  • AD7091R-5BRUZ
  • Analog Devices Inc.
  • IC ADC 12BIT 4CH 1MSPS 20TSSOP
  • Unit Price € 5,32000
  • AD7091R-5BRUZ-ND
  • HMC472ALP4E - Analog Devices Inc. | 1127-3157-ND DigiKey Electronics
  • HMC472ALP4E
  • Analog Devices Inc.
  • RF ATTENUATOR 31.5DB 50OHM 24QFN
  • Unit Price € 6,53000
  • 1127-3157-ND
  • PE423422A-Z - pSemi | 1046-1134-1-ND DigiKey Electronics
  • PE423422A-Z
  • pSemi
  • IC RF SWITCH SPDT 6GHZ 12QFN
  • Unit Price € 1,30000
  • 1046-1134-1-ND
Additional Resources
Standard Package ? 1
Other Names 1046-1104-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1046-1104-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 12.000 - Immediate
  • Unit Price: € 16,28694
  • Digi-Reel® ? : 1046-1104-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.610 - Immediate
  • Unit Price: Digi-Reel®

22:25:51 3/19/2019