Add To Favorites
MTM232270LBF N-Channel 20V 2A (Ta) 500mW (Ta) Surface Mount SMini3-G1-B
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 € 0,35
10 0,27300 € 2,73
100 0,18740 € 18,74
500 0,12846 € 64,23
1.000 0,09634 € 96,34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MTM232270LBFCT-ND
Copy   MTM232270LBFCT-ND
Quantity Available 63.329
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MTM232270LBF

Copy   MTM232270LBF
Description MOSFET N CH 20V 2A SMINI3-G1-B
Copy   MOSFET N CH 20V 2A SMINI3-G1-B
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

N-Channel 20V 2A (Ta) 500mW (Ta) Surface Mount SMini3-G1-B

Copy   N-Channel 20V 2A (Ta) 500mW (Ta) Surface Mount SMini3-G1-B
Documents & Media
Datasheets MTM232270LBF
Featured Product Wearables Technology Components
Manufacturer Product Page MTM23227 View All Specifications
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4V
Rds On (Max) @ Id, Vgs 110 mOhm @ 1A, 4V
Vgs(th) (Max) @ Id 1.3V @ 1mA
Vgs (Max) ±10V
Input Capacitance (Ciss) (Max) @ Vds 290pF @ 10V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SMini3-G1-B
Package / Case SC-70, SOT-323
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CD143A-SR3.3 - Bourns Inc. | CD143A-SR3.3CT-ND DigiKey Electronics
  • CD143A-SR3.3
  • Bourns Inc.
  • TVS DIODE 3.3V 7V SOT143
  • Unit Price € 0,90000
  • CD143A-SR3.3CT-ND
  • ST3215SB32768H5HPWAA - Kyocera International Inc. Electronic Components | 478-5428-1-ND DigiKey Electronics
  • ST3215SB32768H5HPWAA
  • Kyocera International Inc. Electronic Components
  • CRYSTAL 32.7680KHZ 12.5PF SMD
  • Unit Price € 0,60000
  • 478-5428-1-ND
  • REF3030AIDBZR - Texas Instruments | 296-26323-1-ND DigiKey Electronics
  • REF3030AIDBZR
  • Texas Instruments
  • IC VREF SERIES 3V SOT23-3
  • Unit Price € 1,24000
  • 296-26323-1-ND
  • ATS08ASM-1E - CTS-Frequency Controls | CTX1055CT-ND DigiKey Electronics
  • ATS08ASM-1E
  • CTS-Frequency Controls
  • CRYSTAL 8.0000MHZ 20PF SMD
  • Unit Price € 0,35000
  • CTX1055CT-ND
  • IP4252CZ16-8-TTL,1 - Nexperia USA Inc. | 1727-5675-1-ND DigiKey Electronics
  • IP4252CZ16-8-TTL,1
  • Nexperia USA Inc.
  • FILTER RC(PI) 40 OHM/12PF SMD
  • Unit Price € 0,56000
  • 1727-5675-1-ND
Additional Resources
Standard Package ? 1
Other Names MTM232270LBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MTM232270LBFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 63.000 - Immediate
  • Unit Price: € 0,09354
  • Digi-Reel® ? : MTM232270LBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 63.329 - Immediate
  • Unit Price: Digi-Reel®

04:13:50 1/22/2019