Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 € 0,86
10 0,76400 € 7,64
25 0,69040 € 17,26
100 0,60410 € 60,41
250 0,53012 € 132,53
500 0,46848 € 234,24
1.000 0,36986 € 369,86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P11991CT-ND
Copy   P11991CT-ND
Quantity Available 3.751
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EZJ-ZSV171AA

Copy   EZJ-ZSV171AA
Description VARISTOR 170V 0504
Copy   VARISTOR 170V 0504
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

170V Varistor 2 Circuit Surface Mount, MLCV 0504 (1410 Metric)

Copy   170V  Varistor 2 Circuit Surface Mount, MLCV 0504 (1410 Metric)
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum DC Volts 18V
Varistor Voltage (Typ) 170V
Energy -
Number of Circuits 2
Capacitance @ Frequency 2,1pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0504 (1410 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P11991CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P11991TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: € 0,14093
  • Digi-Reel® ? : P11991DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.751 - Immediate
  • Unit Price: Digi-Reel®

01:11:23 6/27/2019