Add To Favorites
EZJ-PZV120RA 12V 1A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 € 0,37
10 0,29400 € 2,94
25 0,24760 € 6,19
100 0,20150 € 20,15
250 0,16700 € 41,75
500 0,13820 € 69,10
1.000 0,10365 € 103,65
2.500 0,09501 € 237,53
5.000 0,08925 € 446,27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P15075CT-ND
Copy   P15075CT-ND
Quantity Available 14.005
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EZJ-PZV120RA

Copy   EZJ-PZV120RA
Description VARISTOR 12V 1A 0201
Copy   VARISTOR 12V 1A 0201
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

12V 1A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric)

Copy   12V 1A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric)
Documents & Media
Datasheets EZJ(P,Z) Series
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
EDA / CAD Models EZJ-PZV120RA by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum DC Volts 7,5V
Varistor Voltage (Typ) 12V
Current - Surge 1A
Energy -
Number of Circuits 1
Capacitance @ Frequency 15pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0201 (0603 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P15075CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P15075TR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: € 0,08106
  • Digi-Reel® ? : P15075DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.005 - Immediate
  • Unit Price: Digi-Reel®

22:52:32 4/24/2019