Add To Favorites
EZJ-PZV120DA 12V 1A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 € 0,37
10 0,29500 € 2,95
25 0,24880 € 6,22
100 0,20240 € 20,24
250 0,16772 € 41,93
500 0,13880 € 69,40
1.000 0,10409 € 104,09
2.500 0,09542 € 238,55
5.000 0,08964 € 448,18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P15072CT-ND
Copy   P15072CT-ND
Quantity Available 13.330
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EZJ-PZV120DA

Copy   EZJ-PZV120DA
Description VARISTOR 12V 1A 0201
Copy   VARISTOR 12V 1A 0201
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

12V 1A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric)

Copy   12V 1A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric)
Documents & Media
Datasheets EZJ(P,Z) Series
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum DC Volts 7,5V
Varistor Voltage (Typ) 12V
Current - Surge 1A
Energy -
Number of Circuits 1
Capacitance @ Frequency 22pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0201 (0603 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TL2201OAYA - E-Switch | EG6028-ND DigiKey Electronics
  • TL2201OAYA
  • E-Switch
  • SWITCH PUSH DPDT 0.1A 30V
  • Unit Price € 0,68000
  • EG6028-ND
  • ST32ETB103 - Nidec Copal Electronics | ST32ETB103CT-ND DigiKey Electronics
  • ST32ETB103
  • Nidec Copal Electronics
  • TRIMMER 10K OHM 0.125W GW TOP
  • Unit Price € 1,29000
  • ST32ETB103CT-ND
  • TL6120DF300QG - E-Switch | EG4356CT-ND DigiKey Electronics
  • TL6120DF300QG
  • E-Switch
  • SWITCH TACTILE SPST-NO 0.05A 50V
  • Unit Price € 0,89000
  • EG4356CT-ND
  • EZJ-Z1V420FA - Panasonic Electronic Components | P13699CT-ND DigiKey Electronics
  • EZJ-Z1V420FA
  • Panasonic Electronic Components
  • VARISTOR 42V 15A 0603
  • Unit Price € 0,44000
  • P13699CT-ND
Additional Resources
Standard Package ? 1
Other Names P15072CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P15072TR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: € 0,08141
  • Digi-Reel® ? : P15072DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.330 - Immediate
  • Unit Price: Digi-Reel®

11:51:57 5/23/2019