Add To Favorites
EZJ-P0V650DM 65V 2A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 € 0,37
10 0,26900 € 2,69
25 0,20920 € 5,23
100 0,15840 € 15,84
250 0,11208 € 28,02
500 0,08966 € 44,83
1.000 0,06874 € 68,74
2.500 0,05978 € 149,44
5.000 0,05380 € 268,99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P19853CT-ND
Copy   P19853CT-ND
Quantity Available 11.178
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EZJ-P0V650DM

Copy   EZJ-P0V650DM
Description VARISTOR 65V 2A 0402
Copy   VARISTOR 65V 2A 0402
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

65V 2A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)

Copy   65V 2A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series Automotive, AEC-Q200, EZJP
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum DC Volts 40V
Varistor Voltage (Typ) 65V
Current - Surge 2A
Energy -
Number of Circuits 1
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • MF-SMDF050-2 - Bourns Inc. | MF-SMDF050-2CT-ND DigiKey Electronics
  • MF-SMDF050-2
  • Bourns Inc.
  • PTC RESET FUSE 60V 550MA 2018
  • Unit Price € 0,41000
  • MF-SMDF050-2CT-ND
Additional Resources
Standard Package ? 1
Other Names P19853CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19853TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: € 0,04643
  • Digi-Reel® ? : P19853DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.178 - Immediate
  • Unit Price: Digi-Reel®

19:30:29 4/18/2019