Add To Favorites
EZJ-P0V330GM 33V 10A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 € 0,39
10 0,28000 € 2,80
25 0,21760 € 5,44
100 0,16470 € 16,47
250 0,11652 € 29,13
500 0,09324 € 46,62
1.000 0,07148 € 71,48
2.500 0,06215 € 155,38
5.000 0,05594 € 279,69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P19851CT-ND
Copy   P19851CT-ND
Quantity Available 5.110
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EZJ-P0V330GM

Copy   EZJ-P0V330GM
Description VARISTOR 33V 10A 0402
Copy   VARISTOR 33V 10A 0402
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

33V 10A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)

Copy   33V 10A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series Automotive, AEC-Q200, EZJP
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum DC Volts 25V
Varistor Voltage (Typ) 33V
Current - Surge 10A
Energy -
Number of Circuits 1
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names P19851CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19851TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: € 0,04828
  • Digi-Reel® ? : P19851DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.110 - Immediate
  • Unit Price: Digi-Reel®

02:45:36 4/26/2019