Add To Favorites
EZJ-P0V270RM 27V 1A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 € 0,36
10 0,26300 € 2,63
25 0,20480 € 5,12
100 0,15510 € 15,51
250 0,10976 € 27,44
500 0,08780 € 43,90
1.000 0,06731 € 67,31
2.500 0,05854 € 146,34
5.000 0,05268 € 263,41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P19849CT-ND
Copy   P19849CT-ND
Quantity Available 9.445
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EZJ-P0V270RM

Copy   EZJ-P0V270RM
Description VARISTOR 27V 1A 0402
Copy   VARISTOR 27V 1A 0402
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

27V 1A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)

Copy   27V 1A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series Automotive, AEC-Q200, EZJP
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum DC Volts 18V
Varistor Voltage (Typ) 27V
Current - Surge 1A
Energy -
Number of Circuits 1
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names P19849CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19849TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: € 0,04547
  • Digi-Reel® ? : P19849DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.445 - Immediate
  • Unit Price: Digi-Reel®

22:01:47 1/21/2019