Add To Favorites
EZJ-P0V270GM 27V 10A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 € 0,38
10 0,27400 € 2,74
25 0,21320 € 5,33
100 0,16130 € 16,13
250 0,11412 € 28,53
500 0,09130 € 45,65
1.000 0,07000 € 70,00
2.500 0,06086 € 152,16
5.000 0,05478 € 273,89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P19847CT-ND
Copy   P19847CT-ND
Quantity Available 9.990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EZJ-P0V270GM

Copy   EZJ-P0V270GM
Description VARISTOR 27V 10A 0402
Copy   VARISTOR 27V 10A 0402
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

27V 10A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)

Copy   27V 10A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series Automotive, AEC-Q200, EZJP
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum DC Volts 18V
Varistor Voltage (Typ) 27V
Current - Surge 10A
Energy -
Number of Circuits 1
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names P19847CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19847TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: € 0,04727
  • Digi-Reel® ? : P19847DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.990 - Immediate
  • Unit Price: Digi-Reel®

03:27:18 1/21/2019