Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 € 0,77
10 0,68400 € 6,84
25 0,61760 € 15,44
100 0,54040 € 54,04
250 0,47424 € 118,56
500 0,41910 € 209,55
1.000 0,33086 € 330,86
2.500 0,30880 € 772,01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P14127CT-ND
Copy   P14127CT-ND
Quantity Available 7.521
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EZA-EGCA50AV

Copy   EZA-EGCA50AV
Description VARISTOR 0805
Copy   VARISTOR 0805
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Varistor 4 Circuit Surface Mount, MLCV 0805 (2012 Metric)

Copy     Varistor 4 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum DC Volts 15V
Energy -
Number of Circuits 4
Operating Temperature -
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LXES11DAA2-137 - Murata Electronics North America | 490-9339-1-ND DigiKey Electronics
  • LXES11DAA2-137
  • Murata Electronics North America
  • TVS DIODE 5V 6SMD
  • Unit Price € 0,36000
  • 490-9339-1-ND
  • STM32F042G6U6 - STMicroelectronics | 497-17345-ND DigiKey Electronics
  • STM32F042G6U6
  • STMicroelectronics
  • IC MCU 32BIT 32KB FLASH 28UFQFPN
  • Unit Price € 2,12000
  • 497-17345-ND
  • EZJ-Z1V650DA - Panasonic Electronic Components | P14254CT-ND DigiKey Electronics
  • EZJ-Z1V650DA
  • Panasonic Electronic Components
  • VARISTOR 65V 5A 0603
  • Unit Price € 0,42000
  • P14254CT-ND
  • EXB-28V470JX - Panasonic Electronic Components | Y7470CT-ND DigiKey Electronics
  • EXB-28V470JX
  • Panasonic Electronic Components
  • RES ARRAY 4 RES 47 OHM 0804
  • Unit Price € 0,09000
  • Y7470CT-ND
Additional Resources
Standard Package ? 1
Other Names P14127CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P14127TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: € 0,28910
  • Digi-Reel® ? : P14127DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.521 - Immediate
  • Unit Price: Digi-Reel®

15:06:30 2/15/2019