Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 € 0,31
10 0,29800 € 2,98
25 0,28760 € 7,19
50 0,27680 € 13,84
100 0,26630 € 26,63
250 0,24492 € 61,23
500 0,21298 € 106,49
1.000 0,18103 € 181,03
5.000 0,15174 € 758,72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P8091SCT-ND
Copy   P8091SCT-ND
Quantity Available 10.214
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVQ-PQMB55

Copy   EVQ-PQMB55
Description SWITCH TACTILE SPST-NO 0.02A 15V
Copy   SWITCH TACTILE SPST-NO 0.02A 15V
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy   Tactile Switch SPST-NO Top Actuated Surface Mount
Documents & Media
Datasheets EVQ-PQ(H,M)B55 Datasheet~
Product Training Modules Tact Switches
PCN Obsolescence/ EOL EVQ-PS,EVQ-PQH,EVQ-PQM Series 05/Nov/2018
PCN Packaging Multiple Devices Reel Change 10/May/2017
PCN Part Status Change EVQ-PQ Series 05/Dec/2017
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVQPQ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 0.55mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style SMD (SMT) Tab
Outline 4.50mm x 4.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 240gf
Ingress Protection -
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TL3315NF100Q - E-Switch | EG4620CT-ND DigiKey Electronics
  • TL3315NF100Q
  • E-Switch
  • SWITCH TACTILE SPST-NO 0.05A 15V
  • Unit Price € 0,17000
  • EG4620CT-ND
  • KMT021 NGJ LHS - C&K | CKN10289CT-ND DigiKey Electronics
  • KMT021 NGJ LHS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price € 0,26000
  • CKN10289CT-ND
  • 2SMPP03 - Omron Electronics Inc-EMC Div | Z3639-ND DigiKey Electronics
  • 2SMPP03
  • Omron Electronics Inc-EMC Div
  • SENSOR PRESSURE -50-50 KPA PCB
  • Unit Price € 6,66000
  • Z3639-ND
  • EVQ-PLHA15 - Panasonic Electronic Components | P8046SCT-ND DigiKey Electronics
  • EVQ-PLHA15
  • Panasonic Electronic Components
  • SWITCH TACTILE SPST-NO 0.02A 15V
  • Unit Price € 0,47000
  • P8046SCT-ND
Additional Resources
Standard Package ? 1
Other Names EVQ-PQJB55
P8091SCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : P8091SDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 10.214 - Immediate
  • Unit Price: Digi-Reel®

11:39:32 1/22/2019