Add To Favorites
EVQ-11D04K Tactile Switch SPST-NO Top Actuated Through Hole
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 € 0,20
10 0,19600 € 1,96
25 0,19000 € 4,75
50 0,18320 € 9,16
100 0,17310 € 17,31
250 0,16288 € 40,72
500 0,15610 € 78,05
1.000 0,11877 € 118,77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P122420CT-ND
Copy   P122420CT-ND
Quantity Available 106.707
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVQ-11D04K

Copy   EVQ-11D04K
Description SWITCH TACTILE SPST-NO 0.02A 15V
Copy   SWITCH TACTILE SPST-NO 0.02A 15V
Detailed Description

Tactile Switch SPST-NO Top Actuated Through Hole

Copy   Tactile Switch SPST-NO Top Actuated Through Hole
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVQ11
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, Vertical 4.30mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 100gf
Ingress Protection -
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SW263CT-ND B3F-6000 Omron Electronics Inc-EMC Div Cut Tape (CT) ? 12.544 - Immediate
€ 0,38000 1
You May Also Be Interested In
  • EVQ-11U04M - Panasonic Electronic Components | P8082SCT-ND DigiKey Electronics
  • EVQ-11U04M
  • Panasonic Electronic Components
  • SWITCH TACTILE SPST-NO 0.02A 15V
  • Unit Price € 0,20000
  • P8082SCT-ND
  • B3WN-6002 - Omron Electronics Inc-EMC Div | SW425CT-ND DigiKey Electronics
  • B3WN-6002
  • Omron Electronics Inc-EMC Div
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price € 0,77000
  • SW425CT-ND
  • 1825910-7 - TE Connectivity ALCOSWITCH Switches | 450-1804-ND DigiKey Electronics
  • 1825910-7
  • TE Connectivity ALCOSWITCH Switches
  • SWITCH TACTILE SPST-NO 0.05A 24V
  • Unit Price € 0,10000
  • 450-1804-ND
  • TL3305AF160QG - E-Switch | EG5350CT-ND DigiKey Electronics
  • TL3305AF160QG
  • E-Switch
  • SWITCH TACTILE SPST-NO 50MA 12V
  • Unit Price € 0,17000
  • EG5350CT-ND
  • NC7SZ08P5X - ON Semiconductor | NC7SZ08P5XCT-ND DigiKey Electronics
  • NC7SZ08P5X
  • ON Semiconductor
  • IC GATE AND 1CH 2-INP SC70-5
  • Unit Price € 0,31000
  • NC7SZ08P5XCT-ND
Additional Resources
Standard Package ? 1
Other Names P122420CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P122420TB-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 105.000 - Immediate
  • Unit Price: € 0,10798

00:39:33 1/17/2019