Add To Favorites
ERJ-6LWFR005V 5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 € 0,55
10 0,41900 € 4,19
25 0,31880 € 7,97
50 0,23680 € 11,84
100 0,17610 € 17,61
250 0,14876 € 37,19
500 0,12752 € 63,76
1.000 0,09715 € 97,15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P19183CT-ND
Copy   P19183CT-ND
Quantity Available 56.887
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-6LWFR005V

Copy   ERJ-6LWFR005V
Description RES 0.005 OHM 1% 1/2W 0805
Copy   RES 0.005 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film

Copy   5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Documents & Media
Datasheets ERJ Series, Low Resistance
HTML Datasheet ERJ Series, Low Resistance
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 5 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Current Sense
Temperature Coefficient 0/ +300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.032" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P19183CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19183TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 55.000 - Immediate
  • Unit Price: € 0,07452
  • Digi-Reel® ? : P19183DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 56.887 - Immediate
  • Unit Price: Digi-Reel®

23:02:35 1/22/2019