Add To Favorites
ERJ-6CWFR010V 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 € 0,55
10 0,39200 € 3,92
25 0,30560 € 7,64
50 0,25880 € 12,94
100 0,20380 € 20,38
250 0,17248 € 43,12
500 0,14112 € 70,56
1.000 0,10976 € 109,76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P19196CT-ND
Copy   P19196CT-ND
Quantity Available 24.662
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-6CWFR010V

Copy   ERJ-6CWFR010V
Description RES 0.01 OHM 1% 1/2W 0805
Copy   RES 0.01 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film

Copy   10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Documents & Media
Datasheets ERJ Series, Low Resistance
HTML Datasheet ERJ Series, Low Resistance
EDA / CAD Models ERJ-6CWFR010V by SnapEDA
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±75ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P19196CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19196TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: € 0,09479
  • Digi-Reel® ? : P19196DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.662 - Immediate
  • Unit Price: Digi-Reel®

14:33:06 3/18/2019