Add To Favorites
DZ2443000L Zener Diode 43V 2W ±5% Surface Mount TMiniP2-F2-B
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 € 0,54
10 0,45700 € 4,57
25 0,39960 € 9,99
100 0,34260 € 34,26
250 0,29688 € 74,22
500 0,25122 € 125,61
1.000 0,19413 € 194,13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DZ2443000LCT-ND
Copy   DZ2443000LCT-ND
Quantity Available 21.061
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DZ2443000L

Copy   DZ2443000L
Description DIODE ZENER 43V 2W TMINIP2
Copy   DIODE ZENER 43V 2W TMINIP2
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Zener Diode 43V 2W ±5% Surface Mount TMiniP2-F2-B

Copy   Zener Diode 43V 2W ±5% Surface Mount TMiniP2-F2-B
Documents & Media
Datasheets DZ2443000L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 43V
Tolerance ±5%
Power - Max 2W
Impedance (Max) (Zzt) 65 Ohms
Current - Reverse Leakage @ Vr 10µA @ 35,8V
Voltage - Forward (Vf) (Max) @ If 1,2V @ 200mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package TMiniP2-F2-B
Base Part Number DZ24430
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DZ2443000LCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2443000LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: € 0,17184
  • Digi-Reel® ? : DZ2443000LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.061 - Immediate
  • Unit Price: Digi-Reel®

20:24:55 1/18/2019