Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 € 0,41
10 0,29500 € 2,95
25 0,24080 € 6,02
100 0,19240 € 19,24
250 0,16236 € 40,59
500 0,13828 € 69,14
1.000 0,10822 € 108,22
2.500 0,09920 € 247,99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-2794-1-ND
Copy   475-2794-1-ND
Quantity Available 72.023
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LY L29K-J1K2-26-Z

Copy   LY L29K-J1K2-26-Z
Description LED YELLOW DIFFUSED 0603 SMD
Copy   LED YELLOW DIFFUSED 0603 SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Yellow 587nm LED Indication - Discrete 1.8V 0603 (1608 Metric)

Copy   Yellow 587nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Documents & Media
Datasheets LY L29K
Catalog Page 2649 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series SMARTLED® 0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 7.85mcd
Lens Style Rectangle with Flat Top
Lens Size 1.30mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant 587nm
Wavelength - Peak 591nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.70mm L x 0.80mm W
Height (Max) 0.65mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • LO L29K-H2K1-24-Z - OSRAM Opto Semiconductors Inc. | 475-2740-1-ND DigiKey Electronics
  • LO L29K-H2K1-24-Z
  • OSRAM Opto Semiconductors Inc.
  • LED ORANGE DIFFUSED 0603 SMD
  • Unit Price € 0,41000
  • 475-2740-1-ND
  • LS L29K-G1J2-1-Z - OSRAM Opto Semiconductors Inc. | 475-2506-1-ND DigiKey Electronics
  • LS L29K-G1J2-1-Z
  • OSRAM Opto Semiconductors Inc.
  • LED RED DIFFUSED 0603 SMD
  • Unit Price € 0,45000
  • 475-2506-1-ND
  • LG L29K-G2J1-24-Z - OSRAM Opto Semiconductors Inc. | 475-2709-1-ND DigiKey Electronics
  • LG L29K-G2J1-24-Z
  • OSRAM Opto Semiconductors Inc.
  • LED GREEN DIFFUSED 0603 SMD
  • Unit Price € 0,47000
  • 475-2709-1-ND
  • BLM18PG221SN1D - Murata Electronics North America | 490-5221-1-ND DigiKey Electronics
  • BLM18PG221SN1D
  • Murata Electronics North America
  • FERRITE BEAD 220 OHM 0603 1LN
  • Unit Price € 0,09000
  • 490-5221-1-ND
  • BLM21PG331SN1D - Murata Electronics North America | 490-5988-1-ND DigiKey Electronics
  • BLM21PG331SN1D
  • Murata Electronics North America
  • FERRITE BEAD 330 OHM 0805 1LN
  • Unit Price € 0,10000
  • 490-5988-1-ND
Additional Resources
Standard Package ? 1
Other Names 475-2794-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2794-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 65.000 - Immediate
  • Unit Price: € 0,08199
  • Digi-Reel® ? : 475-2794-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 72.023 - Immediate
  • Unit Price: Digi-Reel®

16:17:51 5/23/2019