Add To Favorites
SS24 Diode Schottky 40V 2A Surface Mount DO-214AA (SMB)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 € 0,42
10 0,31900 € 3,19
100 0,19850 € 19,85
500 0,13580 € 67,90
1.000 0,10447 € 104,47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SS24FSCT-ND
Copy   SS24FSCT-ND
Quantity Available 67.086
Can ship immediately

Factory Stock ?: 576.000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SS24

Copy   SS24
Description DIODE SCHOTTKY 40V 2A DO214AA
Copy   DIODE SCHOTTKY 40V 2A DO214AA
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Diode Schottky 40V 2A Surface Mount DO-214AA (SMB)

Copy   Diode Schottky 40V 2A Surface Mount DO-214AA (SMB)
Documents & Media
Datasheets SS22-S210
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Mold Comp Chgs 21/Nov/2017
Mult Devices 30/Apr/2018
PCN Packaging Mult Devices 24/Oct/2017
Mult Devices 19/Sep/2018
Catalog Page 1351 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 500mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 400µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Operating Temperature - Junction -65°C ~ 125°C
Base Part Number SS24
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SS24-E3/52T - Vishay Semiconductor Diodes Division | SS24-E3/52TGICT-ND DigiKey Electronics
  • SS24-E3/52T
  • Vishay Semiconductor Diodes Division
  • DIODE SCHOTTKY 40V 2A DO214AA
  • Unit Price € 0,46000
  • SS24-E3/52TGICT-ND
  • SS14 - ON Semiconductor | SS14CT-ND DigiKey Electronics
  • SS14
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 1A SMA
  • Unit Price € 0,38000
  • SS14CT-ND
  • SS34 - ON Semiconductor | SS34FSCT-ND DigiKey Electronics
  • SS34
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 3A SMC
  • Unit Price € 0,56000
  • SS34FSCT-ND
  • 0039281023 - Molex | WM3800-ND DigiKey Electronics
  • 0039281023
  • Molex
  • CONN HEADER VERT 2POS
  • Unit Price € 0,58000
  • WM3800-ND
  • LTST-C190KFKT - Lite-On Inc. | 160-1434-1-ND DigiKey Electronics
  • LTST-C190KFKT
  • Lite-On Inc.
  • LED ORANGE CLEAR CHIP SMD
  • Unit Price € 0,22000
  • 160-1434-1-ND
Additional Resources
Standard Package ? 1
Other Names SS24FSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SS24FSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 66.000 - Immediate
    576.000 - Factory Stock ?
  • Unit Price: € 0,09128
  • Digi-Reel® ? : SS24FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 67.086 - Immediate
    576.000 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:50:12 5/23/2019