Add To Favorites
SMCJ30CA 48.4V Clamp 31A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 € 0,66
10 0,58300 € 5,83
25 0,51720 € 12,93
100 0,45030 € 45,03
250 0,39192 € 97,98
500 0,33356 € 166,78
1.000 0,26684 € 266,84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMCJ30CAFSCT-ND
Copy   SMCJ30CAFSCT-ND
Quantity Available 17.750
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMCJ30CA

Copy   SMCJ30CA
Description TVS DIODE 30V 48.4V SMC
Copy   TVS DIODE 30V 48.4V SMC
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

48.4V Clamp 31A Ipp Tvs Diode Surface Mount SMC (DO-214AB)

Copy   48.4V Clamp 31A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 33.3V
Voltage - Clamping (Max) @ Ipp 48.4V
Current - Peak Pulse (10/1000µs) 31A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC (DO-214AB)
Base Part Number SMCJ30
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMCJ30CA - Littelfuse Inc. | SMCJ30CALFCT-ND DigiKey Electronics
  • SMCJ30CA
  • Littelfuse Inc.
  • TVS DIODE 30V 48.4V DO214AB
  • Unit Price € 0,61000
  • SMCJ30CALFCT-ND
Additional Resources
Standard Package ? 1
Other Names SMCJ30CAFSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMCJ30CAFSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: € 0,23478
  • Digi-Reel® ? : SMCJ30CAFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.750 - Immediate
  • Unit Price: Digi-Reel®

15:51:32 3/23/2019