Add To Favorites
SMCJ150A 243V Clamp 6.2A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 € 0,69
10 0,60300 € 6,03
25 0,53400 € 13,35
100 0,46520 € 46,52
250 0,40488 € 101,22
500 0,34460 € 172,30
1.000 0,27567 € 275,67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMCJ150AFSCT-ND
Copy   SMCJ150AFSCT-ND
Quantity Available 15.479
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMCJ150A

Copy   SMCJ150A
Description TVS DIODE 150V 243V SMC
Copy   TVS DIODE 150V 243V SMC
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

243V Clamp 6.2A Ipp Tvs Diode Surface Mount SMC (DO-214AB)

Copy   243V Clamp 6.2A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 150V
Voltage - Breakdown (Min) 167V
Voltage - Clamping (Max) @ Ipp 243V
Current - Peak Pulse (10/1000µs) 6.2A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC (DO-214AB)
Base Part Number SMCJ150
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SMCJ150AFSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMCJ150AFSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: € 0,24255
  • Digi-Reel® ? : SMCJ150AFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.479 - Immediate
  • Unit Price: Digi-Reel®

19:30:09 5/21/2019