Add To Favorites
SMCJ12A 19.9V Clamp 75.3A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 € 0,68
10 0,59700 € 5,97
25 0,52880 € 13,22
100 0,46070 € 46,07
250 0,40096 € 100,24
500 0,34126 € 170,63
1.000 0,27299 € 272,99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMCJ12AFSCT-ND
Copy   SMCJ12AFSCT-ND
Quantity Available 18.124
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMCJ12A

Copy   SMCJ12A
Description TVS DIODE 12V 19.9V SMC
Copy   TVS DIODE 12V 19.9V SMC
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

19.9V Clamp 75.3A Ipp Tvs Diode Surface Mount SMC (DO-214AB)

Copy   19.9V Clamp 75.3A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Documents & Media
Datasheets SMCJ5.0(A) - SMCJ170(A)
Environmental Information Taiwan Semi RoHS3
PCN Design/Specification Logo 17/Aug/2017
Mult Dev Part Marking Chg 25/Jun/2018
PCN Assembly/Origin Mult Dev Mold Comp Chgs 21/Nov/2017
Mult Devices 30/Apr/2018
PCN Packaging Mult Devices 24/Oct/2017
Catalog Page 1354 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 19.9V
Current - Peak Pulse (10/1000µs) 75.3A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC (DO-214AB)
Base Part Number SMCJ12
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ZLDO1117K50TC - Diodes Incorporated | ZLDO1117K50DICT-ND DigiKey Electronics
  • ZLDO1117K50TC
  • Diodes Incorporated
  • IC REG LINEAR 5V 1A TO252-3
  • Unit Price € 0,52000
  • ZLDO1117K50DICT-ND
  • 0ZCF0050FF2C - Bel Fuse Inc. | 507-1741-1-ND DigiKey Electronics
  • 0ZCF0050FF2C
  • Bel Fuse Inc.
  • PTC RESET FUSE 60V 500MA 2920
  • Unit Price € 0,25000
  • 507-1741-1-ND
  • SMCJ12A - Littelfuse Inc. | SMCJ12ALFCT-ND DigiKey Electronics
  • SMCJ12A
  • Littelfuse Inc.
  • TVS DIODE 12V 19.9V DO214AB
  • Unit Price € 0,60000
  • SMCJ12ALFCT-ND
Additional Resources
Standard Package ? 1
Other Names SMCJ12AFSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMCJ12AFSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: € 0,24019
  • Digi-Reel® ? : SMCJ12AFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.124 - Immediate
  • Unit Price: Digi-Reel®

18:03:57 7/22/2019