Add To Favorites
SMBJ28A 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 € 0,42
10 0,35700 € 3,57
25 0,31160 € 7,79
100 0,26730 € 26,73
250 0,23168 € 57,92
500 0,19606 € 98,03
1.000 0,15150 € 151,50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMBJ28AFSCT-ND
Copy   SMBJ28AFSCT-ND
Quantity Available 39.106
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMBJ28A

Copy   SMBJ28A
Description TVS DIODE 28V 45.4V DO214AA
Copy   TVS DIODE 28V 45.4V DO214AA
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)

Copy   45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series SMBJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 28V
Voltage - Breakdown (Min) 31.1V
Voltage - Clamping (Max) @ Ipp 45.4V
Current - Peak Pulse (10/1000µs) 13.2A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Base Part Number SMBJ28
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMBJ28A - Littelfuse Inc. | SMBJ28ALFCT-ND DigiKey Electronics
  • SMBJ28A
  • Littelfuse Inc.
  • TVS DIODE 28V 45.4V DO214AA
  • Unit Price € 0,40000
  • SMBJ28ALFCT-ND
  • SRF2012-361YA - Bourns Inc. | SRF2012-361YACT-ND DigiKey Electronics
  • SRF2012-361YA
  • Bourns Inc.
  • CMC 300MA 2LN 360 OHM SMD
  • Unit Price € 0,31000
  • SRF2012-361YACT-ND
Additional Resources
Standard Package ? 1
Other Names SMBJ28AFSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ28AFSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: € 0,13410
  • Digi-Reel® ? : SMBJ28AFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.106 - Immediate
  • Unit Price: Digi-Reel®

18:06:10 3/19/2019