Add To Favorites
SMBJ15CA 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 € 0,46
10 0,39000 € 3,90
25 0,34120 € 8,53
100 0,29260 € 29,26
250 0,25356 € 63,39
500 0,21456 € 107,28
1.000 0,16579 € 165,79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMBJ15CAFSCT-ND
Copy   SMBJ15CAFSCT-ND
Quantity Available 33.267
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMBJ15CA

Copy   SMBJ15CA
Description TVS DIODE 15V 24.4V DO214AA
Copy   TVS DIODE 15V 24.4V DO214AA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)

Copy   24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Documents & Media
Datasheets SMBJ5V0(C)A - SMBJ170(C)A
Environmental Information Taiwan Semi RoHS3
PCN Design/Specification Logo 17/Aug/2017
Mult Dev Part Marking Chg 25/Jun/2018
PCN Assembly/Origin Mult Dev Mold Comp Chgs 21/Nov/2017
Mult Devices 30/Apr/2018
PCN Packaging Mult Devices 24/Oct/2017
Catalog Page 1354 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series SMBJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 15V
Voltage - Breakdown (Min) 16.7V
Voltage - Clamping (Max) @ Ipp 24.4V
Current - Peak Pulse (10/1000µs) 24.6A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Base Part Number SMBJ15
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMBJ24CA - Taiwan Semiconductor Corporation | SMBJ24CAFSCT-ND DigiKey Electronics
  • SMBJ24CA
  • Taiwan Semiconductor Corporation
  • TVS DIODE 24V 38.9V DO214AA
  • Unit Price € 0,46000
  • SMBJ24CAFSCT-ND
  • SMBJ15CA - Littelfuse Inc. | SMBJ15CALFCT-ND DigiKey Electronics
  • SMBJ15CA
  • Littelfuse Inc.
  • TVS DIODE 15V 24.4V DO214AA
  • Unit Price € 0,46000
  • SMBJ15CALFCT-ND
  • SMBJ15CA - Bourns Inc. | SMBJ15CABCT-ND DigiKey Electronics
  • SMBJ15CA
  • Bourns Inc.
  • TVS DIODE 15V 24.4V SMB
  • Unit Price € 0,37000
  • SMBJ15CABCT-ND
  • TPS3828-33DBVT - Texas Instruments | 296-2638-1-ND DigiKey Electronics
  • TPS3828-33DBVT
  • Texas Instruments
  • IC 2.93V SUPPLY MONITOR SOT23-5
  • Unit Price € 1,75000
  • 296-2638-1-ND
  • TLV2371IDR - Texas Instruments | 296-12299-1-ND DigiKey Electronics
  • TLV2371IDR
  • Texas Instruments
  • IC OPAMP GP 1 CIRCUIT 8SOIC
  • Unit Price € 1,18000
  • 296-12299-1-ND
Additional Resources
Standard Package ? 1
Other Names SMBJ15CAFSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ15CAFSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: € 0,14675
  • Digi-Reel® ? : SMBJ15CAFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.267 - Immediate
  • Unit Price: Digi-Reel®

01:23:19 7/16/2019