Add To Favorites
SMBJ12A 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 € 0,40
10 0,34000 € 3,40
25 0,29800 € 7,45
100 0,25540 € 25,54
250 0,22136 € 55,34
500 0,18730 € 93,65
1.000 0,14474 € 144,74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMBJ12AFSCT-ND
Copy   SMBJ12AFSCT-ND
Quantity Available 5.999
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMBJ12A

Copy   SMBJ12A
Description TVS DIODE 12V 19.9V DO214AA
Copy   TVS DIODE 12V 19.9V DO214AA
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)

Copy   19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series SMBJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 19.9V
Current - Peak Pulse (10/1000µs) 30.2A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Base Part Number SMBJ12
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74AHC1G04DBVR - Texas Instruments | 296-1089-1-ND DigiKey Electronics
  • SN74AHC1G04DBVR
  • Texas Instruments
  • IC INVERTER 1CH 1-INP SOT23-5
  • Unit Price € 0,38000
  • 296-1089-1-ND
  • SMBJ5.0A - Littelfuse Inc. | SMBJ5.0ALFCT-ND DigiKey Electronics
  • SMBJ5.0A
  • Littelfuse Inc.
  • TVS DIODE 5V 9.2V DO214AA
  • Unit Price € 0,37000
  • SMBJ5.0ALFCT-ND
  • NC7SZ175P6X - ON Semiconductor | NC7SZ175P6XCT-ND DigiKey Electronics
  • NC7SZ175P6X
  • ON Semiconductor
  • IC FF D-TYPE SNGL 1BIT SC70-6
  • Unit Price € 0,41000
  • NC7SZ175P6XCT-ND
  • L7805CDT-TR - STMicroelectronics | 497-7255-1-ND DigiKey Electronics
  • L7805CDT-TR
  • STMicroelectronics
  • IC REG LINEAR 5V 1.5A DPAK
  • Unit Price € 0,66000
  • 497-7255-1-ND
  • SN74LV1T125DBVR - Texas Instruments | 296-37172-1-ND DigiKey Electronics
  • SN74LV1T125DBVR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V SOT23-5
  • Unit Price € 0,41000
  • 296-37172-1-ND
Additional Resources
Standard Package ? 1
Other Names SMBJ12AFSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ12AFSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: € 0,12812
  • Digi-Reel® ? : SMBJ12AFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.999 - Immediate
  • Unit Price: Digi-Reel®

20:19:47 3/19/2019