SMBJ110A
Product Overview
Digi-Key Part Number SMBJ110AFSCT-ND
Copy   SMBJ110AFSCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMBJ110A

Copy   SMBJ110A
Description TVS DIODE 110V 177V DO214AA
Copy   TVS DIODE 110V 177V DO214AA
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series SMBJ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 110V
Voltage - Breakdown (Min) 122V
Voltage - Clamping (Max) @ Ipp 177V
Current - Peak Pulse (10/1000µs) 3.4A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Base Part Number SMBJ110
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SMBJ110AFSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ110AFSTR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 3.000 - Immediate
  • Unit Price: € 0,14214

19:57:14 1/18/2019