Add To Favorites
NUD3112DMT1G
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 € 0,59
10 0,49700 € 4,97
100 0,37280 € 37,28
500 0,27338 € 136,69
1.000 0,21125 € 211,25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NUD3112DMT1GOSCT-ND
Copy   NUD3112DMT1GOSCT-ND
Quantity Available 23.285
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NUD3112DMT1G

Copy   NUD3112DMT1G
Description IC INDCT LOAD/RELAY DRVR SC74-6
Copy   IC INDCT LOAD/RELAY DRVR SC74-6
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets NUD3112
HTML Datasheet NUD3112
Catalog Page 1012 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 14V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 300mA
Rds On (Typ) 900 mOhm (Max)
Input Type -
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74, SOT-457
Supplier Device Package SC-74
Base Part Number NUD3112
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • G6A-274P-ST-US DC12 - Omron Electronics Inc-EMC Div | Z124-ND DigiKey Electronics
  • G6A-274P-ST-US DC12
  • Omron Electronics Inc-EMC Div
  • RELAY GEN PURPOSE DPDT 2A 12VDC
  • Unit Price € 4,71000
  • Z124-ND
  • NUD3124DMT1G - ON Semiconductor | NUD3124DMT1GOSCT-ND DigiKey Electronics
  • NUD3124DMT1G
  • ON Semiconductor
  • IC INDCT LOAD DRVR AUTO SC74-6
  • Unit Price € 0,41000
  • NUD3124DMT1GOSCT-ND
  • MURS160-13-F - Diodes Incorporated | MURS160-FDICT-ND DigiKey Electronics
  • MURS160-13-F
  • Diodes Incorporated
  • DIODE GEN PURP 600V 1A SMB
  • Unit Price € 0,37000
  • MURS160-FDICT-ND
  • 282857-2 - TE Connectivity AMP Connectors | A98359-ND DigiKey Electronics
  • 282857-2
  • TE Connectivity AMP Connectors
  • TERM BLK 2P SIDE ENT 5.08MM PCB
  • Unit Price € 1,14000
  • A98359-ND
  • OPA237NA/3K - Texas Instruments | 296-26265-1-ND DigiKey Electronics
  • OPA237NA/3K
  • Texas Instruments
  • IC OPAMP GP 1.5MHZ SOT23-5
  • Unit Price € 1,32000
  • 296-26265-1-ND
Additional Resources
Standard Package ? 1
Other Names NUD3112DMT1GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NUD3112DMT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: € 0,18700
  • Digi-Reel® ? : NUD3112DMT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.285 - Immediate
  • Unit Price: Digi-Reel®

05:26:33 2/16/2019