Add To Favorites
NDS351AN N-Channel 30V 1.4A (Ta) 500mW (Ta) Surface Mount SuperSOT-3
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 € 0,40
10 0,31400 € 3,14
100 0,21540 € 21,54
500 0,14770 € 73,85
1.000 0,11077 € 110,77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NDS351ANCT-ND
Copy   NDS351ANCT-ND
Quantity Available 161.943
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NDS351AN

Copy   NDS351AN
Description MOSFET N-CH 30V 1.4A SSOT3
Copy   MOSFET N-CH 30V 1.4A SSOT3
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

N-Channel 30V 1.4A (Ta) 500mW (Ta) Surface Mount SuperSOT-3

Copy   N-Channel 30V 1.4A (Ta) 500mW (Ta) Surface Mount SuperSOT-3
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 1.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 160 mOhm @ 1.4A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1,8nC @ 4,5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 145pF @ 15V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SuperSOT-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BSS316NH6327XTSA1 - Infineon Technologies | BSS316NH6327XTSA1CT-ND DigiKey Electronics
  • BSS316NH6327XTSA1
  • Infineon Technologies
  • MOSFET N-CH 30V 1.4A SOT23
  • Unit Price € 0,37000
  • BSS316NH6327XTSA1CT-ND
  • FDLL4148 - ON Semiconductor | FDLL4148CT-ND DigiKey Electronics
  • FDLL4148
  • ON Semiconductor
  • DIODE GEN PURP 100V 200MA LL34
  • Unit Price € 0,09000
  • FDLL4148CT-ND
  • ZHCS400TA - Diodes Incorporated | ZHCS400CT-ND DigiKey Electronics
  • ZHCS400TA
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 400MA SOD323
  • Unit Price € 0,39000
  • ZHCS400CT-ND
  • KSR231GLFS - C&K | 401-1706-1-ND DigiKey Electronics
  • KSR231GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price € 0,53000
  • 401-1706-1-ND
  • NDS331N - ON Semiconductor | NDS331NCT-ND DigiKey Electronics
  • NDS331N
  • ON Semiconductor
  • MOSFET N-CH 20V 1.3A SSOT3
  • Unit Price € 0,38000
  • NDS331NCT-ND
Additional Resources
Standard Package ? 1
Other Names NDS351ANCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NDS351ANTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 159.000 - Immediate
  • Unit Price: € 0,09859
  • Digi-Reel® ? : NDS351ANDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 161.943 - Immediate
  • Unit Price: Digi-Reel®

17:34:25 3/21/2019