Add To Favorites
NCP303LSN30T1G Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 € 0,52
10 0,44900 € 4,49
100 0,33530 € 33,53
500 0,26342 € 131,71
1.000 0,20355 € 203,55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCP303LSN30T1GOSCT-ND
Copy   NCP303LSN30T1GOSCT-ND
Quantity Available 16.569
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP303LSN30T1G

Copy   NCP303LSN30T1G
Description IC DETECTOR VOLTAGE 3.0V 5TSOP
Copy   IC DETECTOR VOLTAGE 3.0V 5TSOP
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 5-TSOP

Copy   Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
Documents & Media
Datasheets NCP30(2,3), NCV30(2,3)
PCN Assembly/Origin Mult Devices 07/Feb/2019
PCN Packaging Covering Tape/Material Chg 20/May/2016
Catalog Page 1018 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 3V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
Base Part Number NCP303
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM8364BALMF20/NOPB - Texas Instruments | LM8364BALMF20/NOPBCT-ND DigiKey Electronics
  • LM8364BALMF20/NOPB
  • Texas Instruments
  • IC DETECT UNDERVOLT 2V SOT-23-5
  • Unit Price € 0,71000
  • LM8364BALMF20/NOPBCT-ND
  • ADM1085AKSZ-REEL7 - Analog Devices Inc. | ADM1085AKSZ-REEL7CT-ND DigiKey Electronics
  • ADM1085AKSZ-REEL7
  • Analog Devices Inc.
  • IC SIMPLE SEQUENCER OD SC70-6
  • Unit Price € 1,02000
  • ADM1085AKSZ-REEL7CT-ND
  • NC7WZ07P6X - ON Semiconductor | NC7WZ07P6XCT-ND DigiKey Electronics
  • NC7WZ07P6X
  • ON Semiconductor
  • IC BUF NON-INVERT 5.5V SC70-6
  • Unit Price € 0,35000
  • NC7WZ07P6XCT-ND
  • ST1S06PUR - STMicroelectronics | 497-5802-1-ND DigiKey Electronics
  • ST1S06PUR
  • STMicroelectronics
  • IC REG BUCK ADJ 1.5A SYNC DFN6
  • Unit Price € 1,02000
  • 497-5802-1-ND
Additional Resources
Standard Package ? 1
Other Names NCP303LSN30T1GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP303LSN30T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: € 0,18019
  • Digi-Reel® ? : NCP303LSN30T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.569 - Immediate
  • Unit Price: Digi-Reel®

18:19:47 3/24/2019