Add To Favorites
MMBT3640 Bipolar (BJT) Transistor PNP 12V 200mA 500MHz 225mW Surface Mount SOT-23-3
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 € 0,71
10 0,62700 € 6,27
100 0,48000 € 48,00
500 0,37950 € 189,75
1.000 0,30360 € 303,60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MMBT3640CT-ND
Copy   MMBT3640CT-ND
Quantity Available 18.823
Can ship immediately

Factory Stock ?: 48.000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMBT3640

Copy   MMBT3640
Description TRANS PNP 12V 0.2A SOT-23
Copy   TRANS PNP 12V 0.2A SOT-23
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 12V 200mA 500MHz 225mW Surface Mount SOT-23-3

Copy   Bipolar (BJT) Transistor PNP 12V 200mA 500MHz 225mW Surface Mount SOT-23-3
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 12V
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 10nA
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 300mV
Power - Max 225mW
Frequency - Transition 500MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MMBT3640
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MMBT3646 - ON Semiconductor | MMBT3646CT-ND DigiKey Electronics
  • MMBT3646
  • ON Semiconductor
  • TRANS NPN 15V 0.3A SOT23
  • Unit Price € 0,26000
  • MMBT3646CT-ND
  • MMBT5771 - ON Semiconductor | MMBT5771CT-ND DigiKey Electronics
  • MMBT5771
  • ON Semiconductor
  • TRANS PNP 15V 0.2A SOT-23
  • Unit Price € 1,74000
  • MMBT5771CT-ND
  • 8522 - Desco | 16-1353-ND DigiKey Electronics
  • 8522
  • Desco
  • CARD CARRIER ESD SAFE 18X17X2
  • Unit Price € 62,97000
  • 16-1353-ND
  • BAV99DW-7-F - Diodes Incorporated | BAV99DW-FDICT-ND DigiKey Electronics
  • BAV99DW-7-F
  • Diodes Incorporated
  • DIODE ARRAY GP 75V 215MA SOT363
  • Unit Price € 0,37000
  • BAV99DW-FDICT-ND
  • AD1584BRTZ-REEL7 - Analog Devices Inc. | AD1584BRTZ-REEL7CT-ND DigiKey Electronics
  • AD1584BRTZ-REEL7
  • Analog Devices Inc.
  • IC VREF SERIES 4.096V SOT23-3
  • Unit Price € 2,14000
  • AD1584BRTZ-REEL7CT-ND
Additional Resources
Standard Package ? 1
Other Names MMBT3640CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBT3640TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
    48.000 - Factory Stock ?
  • Unit Price: € 0,26712
  • Digi-Reel® ? : MMBT3640DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.823 - Immediate
    48.000 - Factory Stock ?
  • Unit Price: Digi-Reel®

08:55:53 1/20/2019