Add To Favorites
LM555CMX 555 Type, Timer/Oscillator (Single) IC 8-SOIC
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 € 0,36
10 0,30700 € 3,07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM555CMXFSCT-ND
Copy   LM555CMXFSCT-ND
Quantity Available 20
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM555CMX

Copy   LM555CMX
Description IC OSC SINGLE TIMER 8-SOP
Copy   IC OSC SINGLE TIMER 8-SOP
Detailed Description

555 Type, Timer/Oscillator (Single) IC 8-SOIC

Copy   555 Type, Timer/Oscillator (Single) IC  8-SOIC
Documents & Media
Datasheets LM555
PCN Obsolescence/ EOL Mult Dev EOL 18/Oct/2018
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
PCN Packaging Mult Devices 24/Oct/2017
Mult MSL1 Pkg Rev 20/Dec/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type 555 Type, Timer/Oscillator (Single)
Count -
Frequency -
Voltage - Supply 4.5V ~ 16V
Current - Supply 7,5mA
Operating Temperature 0°C ~ 70°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
Base Part Number LM555
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MC1455DR2GOSCT-ND MC1455DR2G ON Semiconductor Cut Tape (CT) ? 2.197 - Immediate
€ 0,42000 1
You May Also Be Interested In
  • B7B-XH-A(LF)(SN) - JST Sales America Inc. | 455-2252-ND DigiKey Electronics
  • B7B-XH-A(LF)(SN)
  • JST Sales America Inc.
  • CONN HEADER VERT 7POS 2.5MM
  • Unit Price € 0,29000
  • 455-2252-ND
  • G6K-2F-Y DC12 - Omron Electronics Inc-EMC Div | Z129-ND DigiKey Electronics
  • G6K-2F-Y DC12
  • Omron Electronics Inc-EMC Div
  • RELAY TELECOM DPDT 1A 12VDC
  • Unit Price € 3,44000
  • Z129-ND
Additional Resources
Standard Package ? 1
Other Names LM555CMXFSCT

22:36:11 5/26/2019