Add To Favorites
FQD10N20CTM N-Channel 200V 7.8A (Tc) 50W (Tc) Surface Mount D-Pak
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 € 0,54
10 0,48000 € 4,80
100 0,36850 € 36,85
500 0,29128 € 145,64
1.000 0,23302 € 233,02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FQD10N20CTMCT-ND
Copy   FQD10N20CTMCT-ND
Quantity Available 25.561
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FQD10N20CTM

Copy   FQD10N20CTM
Description MOSFET N-CH 200V 7.8A DPAK
Copy   MOSFET N-CH 200V 7.8A DPAK
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

N-Channel 200V 7.8A (Tc) 50W (Tc) Surface Mount D-Pak

Copy   N-Channel 200V 7.8A (Tc) 50W (Tc) Surface Mount D-Pak
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series QFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 7.8A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 360mOhm @ 3.9A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 26nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 510pF @ 25V
FET Feature -
Power Dissipation (Max) 50W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ES1JFL - ON Semiconductor | ES1JFLCT-ND DigiKey Electronics
  • ES1JFL
  • ON Semiconductor
  • DIODE GEN PURP 600V 1A SOD123F
  • Unit Price € 0,39000
  • ES1JFLCT-ND
  • FQD7P20TM - ON Semiconductor | FQD7P20TMCT-ND DigiKey Electronics
  • FQD7P20TM
  • ON Semiconductor
  • MOSFET P-CH 200V 5.7A DPAK
  • Unit Price € 0,82000
  • FQD7P20TMCT-ND
  • FDD7N25LZTM - ON Semiconductor | FDD7N25LZTMCT-ND DigiKey Electronics
  • FDD7N25LZTM
  • ON Semiconductor
  • MOSFET N-CH 250V 6.2A DPAK-3
  • Unit Price € 0,78000
  • FDD7N25LZTMCT-ND
Additional Resources
Standard Package ? 1
Other Names FQD10N20CTMCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FQD10N20CTMTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 25.000 - Immediate
  • Unit Price: € 0,20502
  • Digi-Reel® ? : FQD10N20CTMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.561 - Immediate
  • Unit Price: Digi-Reel®

21:26:30 7/16/2019